Reference Only
DZZ100MLB191
Carbon Film Resistors - Through Hole Hi Voltage.
Datasheet
DZZ100MLB191 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Vishay | |
| Product Category | Carbon Film Resistors - Through Hole | |
| Series | D, G | |
| Type | High Voltage | |
| Termination Style | Radial Lug | |
| Resistance | 100 MOhms | |
| Power Rating | 100 W | |
| Tolerance | 15 % | |
| Voltage Rating | 125 kV | |
| Length | 469.9 mm | |
| Packaging | Bulk | |
| Mounting Style | PCB Mount | |
| Product Type | Carbon Film Resistors | |
| Subcategory | Resistors | |
| Technology | Carbon Film |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533100065 |
| TARIC | 8533100000 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Technical Resources
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 41,16 € | 2.058,00 € | |
| 39,78 € | 3.978,00 € | |
| 37,48 € | 9.370,00 € |
Need more?