Reference Only
E10SG130A
Based LED Lamps .
Datasheet
E10SG130A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Based LED Lamps | |
| Product | Single Chip Based LEDs | |
| Lamp Base Type | Miniature Screw | |
| Illumination Color | Green | |
| Vf - Forward Voltage | 130 V | |
| Luminous Intensity | 570 mcd | |
| Product Type | LED Replacement Lamps | |
| Series | E10 | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 10,69 € | 534,50 € | |
| 8,24 € | 824,00 € | |
| 7,47 € | 3.735,00 € | |
| 7,13 € | 7.130,00 € |
Need more?