Reference Only
E10SG28A
Based LED Lamps .
Datasheet
E10SG28A DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Based LED Lamps | |
| Product | Single Chip Based LEDs | |
| Lamp Base Type | Miniature Screw | |
| Illumination Color | Green | |
| Vf - Forward Voltage | 28 V | |
| Luminous Intensity | 1610 mcd | |
| Product Type | LED Replacement Lamps | |
| Series | E10 | |
| Subcategory | LED Indication |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8541410000 |
| TARIC | 8541401000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,86 € | 393,00 € | |
| 6,48 € | 648,00 € | |
| 5,90 € | 2.950,00 € | |
| 5,71 € | 5.710,00 € |
Need more?