Reference Only
E2A3-M12KS06-WP-C1 2M
Obsolete
Proximity Sensors - Industrial M12 Shld ExR 6mmNPN NO 2MCable
Datasheet
E2A3-M12KS06-WP-C1 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Inductive | |
| Measuring Range - Max | 6 mm | |
| Output Type | NPN-NO | |
| Mounting Style | Cable Mount | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Number of Pins | 4 Pin | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 32 VDC | |
| Series | E2A3 | |
| Housing Material | Brass | |
| IP Rating | IP67 | |
| Maximum Frequency | 350 Hz | |
| Maximum Operating Temperature | + 70 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Sensors | |
| Part # Aliases | E2A3M12KS06WPC12M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?