Reference Only

E2EL-X2ME1-M3

Proximity Sensors - Industrial See E2AS08KN04M5C1

Manufacturer:

Mfr Part:
E2EL-X2ME1-M3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max2 mm
Output TypeNPN-NO
Mounting StylePanel Mount
Connection MethodConnector
Connector TypeM8
Contact GenderPin
Number of Pins3 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max35 VDC
SeriesE2EL
Housing MaterialBrass
IP RatingIP67
Maximum Frequency2 kHz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2ELX2ME1M3

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536507000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?