Reference Only

E2EL-X4F1-DM1L

Obsolete
Proximity Sensors - Industrial SUGGEST E2A-M12LS04-M1-B1

Manufacturer:

Mfr Part:
E2EL-X4F1-DM1L

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerOmron
Product CategoryProximity Sensors - Industrial
TechnologyInductive
Measuring Range - Max4 mm
Output TypePNP-NO
Mounting StylePanel Mount
Connection MethodConnector
Connector TypeM12
Contact GenderPin
Number of Pins4 Pin
Supply Voltage - Min10 VDC
Supply Voltage - Max35 VDC
SeriesE2EL
Housing MaterialBrass
IP RatingIP67
Maximum Frequency600 Hz
Maximum Operating Temperature+ 70 C
Minimum Operating Temperature- 25 C
Product TypeProximity Sensor
SubcategorySensors
Part # AliasesE2ELX4F1DM1L

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8543709860
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?