Reference Only
E2K-F10MC2-A 2M
Proximity Sensors - Industrial CAP PRX FLT NPN NC A DJ Sens.
Datasheet
E2K-F10MC2-A 2M DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Capacitive | |
| Measuring Range - Min | 4 mm | |
| Measuring Range - Max | 10 mm | |
| Output Type | NPN | |
| Mounting Style | Chassis Mount | |
| Connection Method | Pre-Cable | |
| Cable Length | 2 m | |
| Supply Voltage - Min | 10 VDC | |
| Supply Voltage - Max | 30 VDC | |
| Series | E2K-F | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| IP Rating | IP64 | |
| Maximum Frequency | 100 Hz | |
| Maximum Operating Temperature | + 55 C | |
| Minimum Operating Temperature | - 10 C | |
| Product Type | Flat Proximity Sensor | |
| Subcategory | Sensors | |
| Part # Aliases | E2KF10MC2A2M |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536507000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1);Octamethylcyclotetrasiloxane [D4] (556-67-2);Decamethylcyclopentasiloxane [D5] (541 |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 189,91 € | 189,91 € | |
| 174,62 € | 873,10 € | |
| 170,12 € | 1.701,20 € | |
| 164,74 € | 4.118,50 € | |
| 161,06 € | 8.053,00 € |
Need more?