Reference Only
E4PA-P01
Proximity Sensors - Industrial Ultrasonic Switch.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Proximity Sensors - Industrial | |
| Technology | Ultrasonic | |
| Measuring Range - Max | 1 mm | |
| Mounting Style | Screw | |
| Subcategory | Sensors | |
| Part # Aliases | E4PAP1 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543709860 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 94,81 € | 94,81 € | |
| 93,51 € | 467,55 € | |
| 90,13 € | 901,30 € | |
| 86,64 € | 2.166,00 € | |
| 84,60 € | 4.230,00 € | |
| 83,76 € | 8.376,00 € |
Need more?