Reference Only
E53-Q4R4
Obsolete
Controller Accessories VOLTAGE/RELAY OUTPUT E5CK
Datasheet
E53-Q4R4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Controller Accessories | |
| Series | E53 | |
| Type | Digital Temperature Controller | |
| Mounting Style | Panel Mount | |
| Analog / Digital | Digital | |
| Display Type | 7-Segment | |
| Product Type | Controller Accessories | |
| Subcategory | Controllers | |
| Part # Aliases | 988650 E53Q4R4 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?