Reference Only
E5C2-R20GAC100-2400-100
Temperature Controllers .
Datasheet
E5C2-R20GAC100-2400-100 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Input Type | Thermistor | |
| Output Type | Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 48 mm x 48 mm | |
| IP Rating | IP40 | |
| Termination Style | 8-Pin Plug | |
| Display Type | Dial | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 200 C | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Compact Temperature Controller | |
| Part # Aliases | E5C2R20GAC1002400100 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8537109170 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 187,10 € | 187,10 € | |
| 185,39 € | 1.853,90 € | |
| 184,05 € | 4.601,25 € | |
| 170,70 € | 8.535,00 € |
Need more?