Reference Only
E5C2-R20KAC100-2400-400
Temperature Controllers .
Datasheet
E5C2-R20KAC100-2400-400 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Omron | |
| Product Category | Temperature Controllers | |
| Number of Inputs | 1 Input | |
| Number of Outputs | 1 Output | |
| Input Type | Type-K Thermocouple | |
| Output Type | Relay | |
| Mounting Style | Panel Mount | |
| Supply Voltage - Min | 100 VAC | |
| Supply Voltage - Max | 240 VAC | |
| Size | 48 mm x 48 mm | |
| IP Rating | IP40 | |
| Termination Style | 8-Pin Plug | |
| Display Type | Dial | |
| Minimum Operating Temperature | 0 C | |
| Maximum Operating Temperature | + 200 C | |
| Product Type | Temperature Controllers | |
| Subcategory | Controllers | |
| Type | Compact Temperature Controller | |
| Part # Aliases | E5C2R20KAC1002400400 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9032896040 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 214,33 € | 214,33 € | |
| 195,46 € | 1.954,60 € | |
| 194,03 € | 4.850,75 € | |
| 179,65 € | 8.982,50 € |
Need more?