Reference Only
EAC10-50-PCB
Cartridge Fuses EAC10, 500V, 50A FUSE.
Datasheet
EAC10-50-PCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Cartridge Fuses | |
| Series | EAC10 | |
| Current Rating | 50 A | |
| Fuse Type | Medium / Normal Blow | |
| Voltage Rating AC | 500 VAC | |
| Mounting Style | Board Mount | |
| Termination Style | Bolt Down | |
| Packaging | Bulk | |
| Body Style | Cylindrical Leaded | |
| Diameter | 10 mm | |
| Length | 32.6 mm | |
| Subcategory | Fuses | |
| Type | High Breaking Capacity Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,01 € | 2.254,50 € |
Need more?