Reference Only
EB1US-00000N-020BA
Pressure Sensors - Industrial .
Datasheet
EB1US-00000N-020BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Transducers | |
| Operating Pressure | 20 Bar | |
| Pressure Type | Absolute | |
| Accuracy | 1 % | |
| Output Type | Amplified | |
| Port Size | M5 x 0.8 | |
| Mounting Style | Thread Mount | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 8 V to 30 V | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?