Reference Only
EB1US-00000P-035BA
Pressure Sensors - Industrial .
Datasheet
EB1US-00000P-035BA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Pressure Sensors - Industrial | |
| Product | Pressure Transducers | |
| Operating Pressure | 35 Bar | |
| Pressure Type | Absolute | |
| Accuracy | 1 % | |
| Output Type | Amplified | |
| Port Size | M10 x 1 Male | |
| Mounting Style | Thread Mount | |
| Output Voltage | 500 mV to 4.5 V | |
| Operating Supply Voltage | 8 V to 30 V | |
| Product Type | Industrial Pressure Sensors | |
| Subcategory | Sensors | |
| Supply Voltage - Max | 30 V | |
| Supply Voltage - Min | 8 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| HTS | 9026204000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 30 / Multiples: 30)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 309,05 € | 9.271,50 € |
Need more?