Reference Only
EB2-4.5NU
Low Signal Relays - PCB 4.5V Relay Signal 2formC.
Datasheet
EB2-4.5NU DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Low Signal Relays - PCB | |
| Packaging | Tube | |
| Relay Contact Form | 2 Form C (DPDT-NO, NC) | |
| Series | EB2 | |
| Product Type | PCB Relays | |
| Subcategory | Relays |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536410060 |
| TARIC | 8536490099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 45 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tube
(Minimum: 3.600 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,44 € | 5.184,00 € |
Need more?