Reference Only
EC05E1220203
Encoders 5mm 12 PULSES 12 DET.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Encoders | |
| Series | EC05E | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Resolution | 12 PPR | |
| Number of Detents | 12 Detent | |
| Termination Style | Through Hole | |
| Output Type | Quadrature | |
| Shaft Type | Slotted | |
| With Switch | Without Switch | |
| Packaging | Reel | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 30 C | |
| Orientation | Right Angle | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| TARIC | 8536501590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1,33 € | 5.320,00 € |
Need more?