Reference Only
EC11N1520402
Not Recommended for New Designs
Encoders 10mA 5V DC 15 PULSE w/detent
Datasheet
EC11N1520402 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Alps Alpine | |
| Product Category | Encoders | |
| Series | EC11 | |
| Mounting Style | PCB Mount | |
| Product | Magnetic Encoders | |
| Type | Incremental | |
| Resolution | 15 PPR | |
| Technology | Rotary | |
| Number of Detents | 30 Detent | |
| Number of Channels | 2 Channel | |
| Termination Style | PC Pin | |
| Output Type | Quadrature | |
| Shaft Diameter | 6 mm | |
| Shaft Type | Flatted | |
| With Switch | Without Switch | |
| Operating Supply Voltage | 5 VDC | |
| Life | 15000 Cycles | |
| Packaging | Tray | |
| Product Type | Encoders | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?