Reference Only
EC127-22P2P-003
Obsolete
Fiber Optic Cable Assemblies
Datasheet
EC127-22P2P-003 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Fiber Optic Cable Assemblies | |
| Mode | Multimode | |
| Port Type | Duplex | |
| Application | Riser | |
| Connector End A | LC | |
| Connector End B | LC | |
| Cable Type | Zipcord | |
| Fiber Diameter | 50 um, 125 um | |
| Cable Length | 3 m | |
| Number of Fibers | 2 Fiber | |
| Jacket Material | OFNR | |
| Cable Diameter | 2 mm | |
| Mounting Angle | Straight, Straight | |
| Product Type | Fiber Optic Cable Assemblies | |
| Subcategory | Fiber Optic |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8544700000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?