
ECF-3
Industrial & Electrical Fuses .
Datasheet
ECF-3 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 3 A | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Series | ECF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 6,11 € | 30,55 € | |
| 5,82 € | 58,20 € | |
| 4,81 € | 240,50 € | |
| 4,38 € | 438,00 € | |
| 4,03 € | 1.007,50 € | |
| 3,75 € | 1.875,00 € | |
| 3,62 € | 3.620,00 € | |
| 3,53 € | 8.825,00 € |
Need more?