
ECF-3-4
Industrial & Electrical Fuses .
Datasheet
ECF-3-4 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Industrial & Electrical Fuses | |
| Product | Circuit Protection Fuses | |
| Current Rating | 750 mA | |
| Fuse Type | Fast-Acting Fuses | |
| Packaging | Bulk | |
| Series | ECF | |
| Subcategory | Fuses |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100020 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 5 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 7,48 € | 37,40 € | |
| 7,14 € | 71,40 € | |
| 5,50 € | 275,00 € | |
| 4,87 € | 487,00 € | |
| 4,39 € | 1.097,50 € | |
| 4,03 € | 2.015,00 € | |
| 3,71 € | 3.710,00 € |
Need more?