ECK-TBC222ME Panasonic Industry

ECK-TBC222ME

Obsolete
Safety Capacitors ECK Series Ceramic Cap High Vol. SMD

Manufacturer:

Mfr Part:
ECK-TBC222ME

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategorySafety Capacitors
Capacitance2200 pF
Voltage Rating AC250 VAC
Termination StyleSMD/SMT
ProductSafety MLCCs
DielectricY5U
Tolerance20 %
Minimum Operating Temperature- 25 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeCeramic Capacitor (Safety Regulations)

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?