Reference Only
ECST1V1308-1050-R
Current Transformers - Board Mount 15A 1:50, 1.4 uH, 3.9 m? Pri, 0.65 ? Sec, 50 KHz-1MHz, SMT.
Datasheet
ECST1V1308-1050-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 1.4 mH | |
| Current Rating | 15 A | |
| Turns Ratio | 50:1 | |
| Secondary Resistance | 650 mOhms | |
| Termination Style | SMD/SMT | |
| Length | 13 mm | |
| Width | 11 mm | |
| Height | 7.8 mm | |
| Frequency Range | 50 kHz to 1 MHz | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | ECST | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?