Reference Only
ECSTA1V1308-1060-R
Current Transformers - Board Mount 15A 1:60 2uH 3.9m? Pri 0.81? Sec 50KHz-1MHz SMT AEC-Q.
Datasheet
ECSTA1V1308-1060-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Current Transformers - Board Mount | |
| Mounting Style | SMD/SMT | |
| Inductance | 2 mH | |
| Turns Ratio | 1:60 | |
| Secondary Resistance | 810 mOhms | |
| Termination Style | SMD/SMT | |
| Frequency Range | 50 kHz to 1 MHz | |
| Qualification | AEC-Q200 | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Current Transformers | |
| Series | ECSTA | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 700 / Multiples: 350)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 3,75 € | 2.625,00 € | |
| 3,58 € | 3.759,00 € | |
| 3,52 € | 8.624,00 € |
Need more?