Reference Only
EDC10-30-PCB
Automotive Fuses EDC10 Family, 30 Amp, 420 Vac / 500 Vdc, 10 kA I.R., 10 x 32 mm footprint, PCB Terminal.
Datasheet
EDC10-30-PCB DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | 10 mm x 32 mm | |
| Product | Fuses | |
| Current Rating | 30 A | |
| Voltage Rating DC | 500 VDC | |
| Voltage Rating AC | 420 VAC, 500 VAC | |
| Interrupt Rating | 10 kA | |
| Mounting Style | Through Hole | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | EDC10 | |
| Packaging | Bulk | |
| Resistance | 3 mOhms | |
| Height | 19.4 mm | |
| Length | 33.4 mm | |
| Subcategory | Fuses | |
| Type | EV Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 450 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,97 € | 2.236,50 € |
Need more?
Available Regional Inventory
13.950 available now at ttiasia.com