Reference Only
EEC-325X4A-E016
Automotive Connectors ENCLOSURE.
Datasheet
EEC-325X4A-E016 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TE Connectivity | |
| Product Category | Automotive Connectors | |
| Accessory Type | Enclosure | |
| Number of Positions | 12 Position, 24 Position | |
| Pitch | 4.19 mm (0.165 in) | |
| Gender | Pin (Male) | |
| Color | Natural | |
| Sealed / Unsealed | Unsealed | |
| Series | DTM | |
| Flammability Rating | UL 94 V-0 | |
| Length | 114 mm | |
| Material | Ultem | |
| Product Type | Automotive Connectors | |
| Subcategory | Automotive Connectors | |
| Tradename | DEUTSCH | |
| Width | 118 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8538908180 |
| TARIC | 8538909999 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 50 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 14,34 € | 717,00 € | |
| 12,80 € | 3.200,00 € | |
| 12,19 € | 6.095,00 € |
Need more?
Available Regional Inventory
194 available now at tti.com