EFJ60X-3PB6 Bussmann / Eaton

EFJ60X-3PB6

Disconnect Switches EFJ60X-3PB6.

Manufacturer:

Mfr Part:
EFJ60X-3PB6

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerEaton
Product CategoryDisconnect Switches
TypeEnclosed Fusible Disconnect Switch
Mounting StylePanel Mount
Termination StyleScrew
ActuatorHandle
Current Rating60 A
SeriesEFJ
Actuator StyleHandle
PackagingBulk
Product TypeDisconnect Switches
SubcategorySwitches

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
TARIC8536201090
RoHS CompliantNo
RoHS Non Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1 / Multiples: 1)
Quantity Unit PriceExt. Price
894,79 €894,79 €
Need more?
Contact Us