Reference Only
EFS22D67-03
Board Mount Motion & Position Sensors 24VCC 10% 150mA Detect Volt -1000/0.
Datasheet
EFS22D67-03 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | TDK | |
| Product Category | Board Mount Motion & Position Sensors | |
| Sensing Distance | 1.5 mm to 3.5 mm | |
| Supply Voltage - Min | 21.6 V | |
| Supply Voltage - Max | 26.4 V | |
| Maximum Operating Temperature | + 50 C | |
| Minimum Operating Temperature | 0 C | |
| Packaging | Bulk | |
| Product Type | Board Mount Motion & Position Sensors | |
| Series | EFS | |
| Subcategory | Sensors | |
| Part # Aliases | EFS22D67-03 - |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 9030333800 |
| TARIC | 9030337000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 24 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 40 / Multiples: 40)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 187,54 € | 7.501,60 € |
Need more?