Reference Only
EG1R480500A26
Blowers & Centrifugal Fans EC Modular Plenum Fan, NA 4.5 + 8kW, 4177W, 2000RPM, 5.93" wg, 380-480VAC, 5.6A.
Datasheet
EG1R480500A26 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | ebm-papst | |
| Product Category | Blowers & Centrifugal Fans | |
| Type | Centrifugal | |
| Current Type | EC | |
| Operating Supply Voltage | 380 VAC to 480 VAC | |
| Airflow | 8226 CFM | |
| Bearing Type | Ball | |
| Speed | 2000 RPM | |
| Power Rating | 4.177 kW | |
| Height | 500 mm | |
| Depth | 630 mm | |
| Width | 630 mm | |
| Housing Material | Aluminum | |
| Termination Style | Terminal Box | |
| Series | EG1R | |
| IP Rating | IP55 | |
| Features | Alarm, Thermal Overload Protection | |
| Frame Dimensions - mm | 630 mm x 630 mm x 500 mm | |
| Length | 630 mm | |
| Product Type | Centrifugal Fans | |
| Size | 813 mm x 813 mm x 1610 mm | |
| Subcategory | Fans, Blowers & Accessories | |
| Tradename | RadiPac |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8414596595 |
| TARIC | 8414599590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Product Catalogs
Technical Resources
0In Stock
Available For Backorder
Lead Time: 31 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 3 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 2.561,64 € | 7.684,92 € |
Need more?