Reference Only
EHBNC2BPKG
RF Adapters - In Series EH SERIES BNC FEED T.
Datasheet
EHBNC2BPKG DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Switchcraft | |
| Product Category | RF Adapters - In Series | |
| RF Series | BNC | |
| Side 1 Gender | Plug (Male) | |
| Side 1 Polarity | Normal | |
| Side 2 Gender | Plug (Male) | |
| Side 2 Polarity | Normal | |
| Body Style | Flange | |
| Shell Plating | Nickel | |
| Body Material | Zinc Alloy | |
| Orientation | Straight | |
| Product Type | RF Adapters - In Series | |
| Series | EH | |
| Subcategory | RF Adapters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694030 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 25 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 19,18 € | 479,50 € | |
| 18,61 € | 930,50 € | |
| 16,86 € | 1.686,00 € | |
| 16,41 € | 4.102,50 € | |
| 16,18 € | 8.090,00 € |
Need more?