Reference Only

EHT3MBAU

XLR Connectors EH MINI XLR 3P M BLK EPOXY HSG GOLD

Manufacturer:

Mfr Part:
EHT3MBAU

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerSwitchcraft
Product CategoryXLR Connectors
ProductConnectors
StandardMini (Tiny) XLR
Number of Positions3 Position
GenderMale
Termination StyleSolder Cup
Mounting StylePanel Mount
Contact PlatingGold
OrientationStraight
SeriesEH TQG
ColorBlack
Contact MaterialCopper Alloy
Product TypeXLR Connectors
Shell PlatingBlack Epoxy
SubcategoryAudio & Video Connectors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536694030
TARIC8536699099
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?