Reference Only
EKC25-100-T
New Product
Automotive Fuses .
Datasheet
EKC25-100-T DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Product | EV Fuses | |
| Current Rating | 100 A | |
| Voltage Rating DC | 1 kVDC, 1.1 kVDC | |
| Mounting Style | Bolt Down | |
| Termination Style | Blade | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | EKC25 | |
| Packaging | Bulk | |
| Resistance | 1.259 mOhms | |
| Height | 25 mm | |
| Length | 74 mm | |
| Subcategory | Fuses | |
| Type | High Voltage | |
| Width | 22 mm |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 80 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 28,87 € | 2.309,60 € | |
| 28,26 € | 6.782,40 € |
Need more?
Available Regional Inventory
15 available now at tti.com