ELF-15N022A Panasonic Industry

ELF-15N022A

Obsolete
Common Mode Chokes / Filters N Series Type 15N Line Filter

Manufacturer:

Mfr Part:
ELF-15N022A

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryCommon Mode Chokes / Filters
Mounting StylePCB Mount
Termination StyleRadial
Number of Channels1 Channel
Inductance1 mH
Tolerance20 %
Maximum DC Current2.2 A
Maximum DC Resistance78 mOhms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 115 C
Length22.7 mm
Width15 mm
Height21.5 mm
PackagingBulk
ProductCommon Mode Line Filters
Product TypeCommon Mode Chokes
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?