Reference Only

ELJ-FCR68MF

Obsolete
RF Inductors - SMD 1008 0.68uH 20% 140 mA 1.25ohm Wirewound

Manufacturer:

Mfr Part:
ELJ-FCR68MF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerPanasonic
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1210 (3225 metric)
ShieldingUnshielded
Inductance680 nH
Tolerance5 %
Maximum DC Current140 mA
Maximum DC Resistance1.25 Ohms
Minimum Operating Temperature- 20 C
Maximum Operating Temperature+ 85 C
Q Minimum25
Self Resonant Frequency135 MHz
TerminationStandard
Length2.5 mm
Width2 mm
Height1.6 mm
SeriesELJFC
PackagingReel
ApplicationRF
Case Code - in1210
Case Code - mm3225
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT
Test Frequency25.2 MHz

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509520
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?