Reference Only
ELK-EA220FA
Obsolete
Ferrite Beads ELKEA EMI Filter H-Rated current typ
Datasheet
ELK-EA220FA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Panasonic | |
| Product Category | Ferrite Beads | |
| Series | ELK-EA | |
| Product | EMI Filters | |
| Termination Style | SMD/SMT | |
| Package / Case | 1207 (3218 metric) | |
| Maximum DC Current | 5 A | |
| Minimum Operating Temperature | - 20 C | |
| Maximum Operating Temperature | + 85 C | |
| Length | 3.2 mm | |
| Width | 1.8 mm | |
| Height | 2.2 mm | |
| Packaging | Reel | |
| Capacitance | 22 pF | |
| Product Type | Ferrite Beads | |
| Subcategory | Ferrites | |
| Type | Coil Type EMI Digital Noise Filter | |
| Voltage Rating | 50 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8547100090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Reel
Pricing not available for this package type
Need pricing?