Reference Only
ELV10-10-2P
Automotive Fuses ELV10 Family, 10 Amp, 200 Vdc, 50 kA I.R., 10 x 25 mm footprint, 2P Terminal.
Datasheet
ELV10-10-2P DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Automotive Fuses | |
| Fuse Size / Group | 10 mm x 25 mm | |
| Product | Electric Vehicle Fuses | |
| Current Rating | 10 A | |
| Voltage Rating DC | 200 VDC | |
| Interrupt Rating | 50 kA | |
| Mounting Style | Through Hole | |
| Termination Style | Radial Blade | |
| Fuse Type | Fast Blow | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | ELV10 | |
| Packaging | Bulk | |
| Resistance | 9.15 mOhms | |
| Diameter | 10 mm | |
| Height | 14.1 mm | |
| Length | 28.5 mm | |
| Product Type | Fuses | |
| Subcategory | Fuses | |
| Type | EV Fuse |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536100040 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 864 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,20 € | 3.628,80 € |
Need more?