Reference Only
EM293904-1
Fixed Terminal Blocks OMH130-U504F.
Datasheet
EM293904-1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Fixed Terminal Blocks | |
| Number of Positions | 4 Position | |
| Pitch | 15 mm | |
| Connection Method | Spring Cage | |
| Current Rating | 115 A | |
| Voltage Rating | 300 V | |
| Wire Gauge Min | 20 AWG | |
| Wire Gauge Max | 2 AWG | |
| Mounting Style | PCB Mount | |
| Series | EM2939 | |
| Packaging | Bulk | |
| Contact Material | Brass | |
| Contact Plating | Tin | |
| Flammability Rating | UL 94 V-0 | |
| Product Type | Fixed Terminal Blocks | |
| Product | Fixed Terminal Blocks | |
| Subcategory | Terminal Blocks | |
| Termination Style | SMD/SMT | |
| Tradename | EuroMag |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 100 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 5,43 € | 543,00 € | |
| 5,05 € | 1.262,50 € | |
| 4,80 € | 2.400,00 € | |
| 4,62 € | 4.620,00 € |
Need more?