
ENC-03RD-R
Obsolete
Gyroscopes 50 Hz 5% 5.25volt
Datasheet
ENC-03RD-R DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Murata | |
| Product Category | Gyroscopes | |
| Sensor Type | 1-axis | |
| Sensing Axis | X | |
| Operating Supply Current | 1.5 mA | |
| Supply Voltage - Max | 5.25 V | |
| Supply Voltage - Min | 2.7 V | |
| Packaging | Bulk | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 5 C | |
| Product Type | Gyroscopes | |
| Series | ENC | |
| Subcategory | Sensors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Bulk
Pricing not available for this package type
Need pricing?