
ENF30E-3PY6
Disconnect Switches ENF30E-3PY6.
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | Disconnect Switches | |
| Type | Enclosed Non-Fusible Disconnect Switch | |
| Mounting Style | Panel Mount | |
| Termination Style | Screw | |
| Series | ENF | |
| Packaging | Bulk | |
| Product Type | Disconnect Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536509025 |
| TARIC | 8536201090 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 232,33 € | 232,33 € | |
| 204,53 € | 2.045,30 € | |
| 190,67 € | 4.766,75 € | |
| 190,65 € | 9.532,50 € |
Need more?