Reference Only
EP-3-14B
Obsolete
Loudspeaker Connectors METAL PANEL MOUNT 3 PIN
Datasheet
EP-3-14B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Amphenol | |
| Product Category | Loudspeaker Connectors | |
| Standard | EP, AP | |
| Gender | Male | |
| Number of Positions | 3 Position | |
| Termination Style | Solder | |
| Contact Plating | Tin | |
| Color | Black | |
| Contact Material | Brass | |
| Voltage Rating | 460 V | |
| Current Rating | 20 A | |
| Product Type | Speaker Connectors | |
| Subcategory | Audio & Video Connectors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?