Reference Only
EPM6242V-12R-042DR
DC/DC Converters - SMD EPM6 1W 24Vin +/-12Vout +/-42mA 3kV.
Datasheet
EPM6242V-12R-042DR DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Eaton | |
| Product Category | DC/DC Converters - SMD | |
| Isolation | Isolated | |
| Number of Outputs | 2 Output | |
| Output Power | 1 W | |
| Output Voltage-Channel 1 | 12 V | |
| Output Current-Channel 1 | 42 mA | |
| Isolation Voltage | 3 kV | |
| Package / Case | 19.65 mm x 10.21 mm x 5.99 mm | |
| Length | 19.65 mm | |
| Width | 5.99 mm | |
| Height | 10.21 mm | |
| Industry | Industrial | |
| Maximum Operating Temperature | + 100 C | |
| Minimum Operating Temperature | - 40 C | |
| Series | EPM62V | |
| Input Voltage | 24 VDC | |
| Mounting Style | SMD/SMT | |
| Packaging | Bulk | |
| Product Type | Isolated DC-DC Converters | |
| Subcategory | DC-DC Converters |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 300 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 4,22 € | 1.266,00 € |
Need more?