Reference Only
ES-TU6K-RL
New Product
UPS - Uninterruptible Power Supplies 88-155VAC In, 3 Phase 120Vac Out, 6KVA/6KW, UPS/Rack or Tower, Lead-Acid/Li-ion Battery not included.
Datasheet
ES-TU6K-RL DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | MEAN WELL | |
| Product Category | UPS - Uninterruptible Power Supplies | |
| Output Power | 6 kW | |
| Output Voltage | 200 VAC | |
| Mounting Style | Rack | |
| Length | 678 mm | |
| Width | 418 mm | |
| Height | 129 mm | |
| Series | ES-TU6K-RL | |
| Application | Data Center, Smart Buildings | |
| Interface Type | RS-232, USB | |
| Maximum Operating Temperature | + 40 C | |
| Minimum Operating Temperature | 0 C | |
| Product Type | UPS - Uninterruptible Power Supplies | |
| Subcategory | Power Supplies | |
| Part # Aliases | PSWG-ES-TU6K-RL |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504409580 |
| TARIC | 8504409590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
Technical Resources
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 1.680,31 € | 1.680,31 € |
Need more?