
ES1S41553
Emergency Stop Switches / E-Stop Switches .
Datasheet
ES1S41553 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Apem | |
| Product Category | Emergency Stop Switches / E-Stop Switches | |
| Type | Push-Pull | |
| Illuminated | Illuminated | |
| Illumination Color | Green | |
| Contact Form | DPDT | |
| Switch Function | ON - OFF | |
| Current Rating | 1 A | |
| Voltage Rating DC | 24 VDC | |
| Mounting Style | Panel Mount | |
| Termination Style | Solder Lug | |
| Panel Cutout | 22.2 mm | |
| Panel Thickness | 1.5 mm to 6 mm | |
| IP Rating | IP65, IP67, IP69K | |
| Actuator Material | Aluminum | |
| Actuator | Plunger, Round | |
| Contact Plating | Gold | |
| Housing Material | Diallyl Phthalate (DAP) | |
| Life | 100000 Cycle | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 40 C | |
| Product Type | Emergency Stop Switches | |
| Product | Safety Switches | |
| Subcategory | Switches |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 10 / Multiples: 10)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 202,42 € | 2.024,20 € | |
| 198,21 € | 3.964,20 € | |
| 198,20 € | 9.910,00 € |
Need more?