Reference Only

ES2211N101K502NT

Safety Capacitors 100pF 5000V 10%

Manufacturer:

Mfr Part:
ES2211N101K502NT

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerKnowles
Product CategorySafety Capacitors
Capacitance100 pF
Termination StyleSMD/SMT
Voltage Rating DC5 kVDC
Length5.58 mm
Width2.79 mm
ProductSafety MLCCs
DielectricC0G (NP0)
Tolerance10 %
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Package / Case2211 (5628 metric)
Height2.79 mm
SeriesES
PackagingReel
Product TypeSafety Capacitors
SubcategoryCapacitors
TypeY2 Certified Safety Capacitors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8532240020
TARIC8532240000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?