Reference Only
ES3S002SZA
Lighting Connectors 2P BOARD TO CABLE LED 200V CABLE SIDE.
Datasheet
ES3S002SZA DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Lighting Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | Crimp | |
| Current Rating | 2 A | |
| Housing Material | Nylon | |
| Series | ES3-WF2 | |
| Product Type | Lighting Connectors | |
| Subcategory | Power |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536698000 |
| TARIC | 8536699099 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 12.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,134 € | 1.608,00 € |
Need more?