Reference Only
ES6B002WF1R1000
Lighting Connectors Card edge connector LED apps 1700=1.
Datasheet
ES6B002WF1R1000 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 2 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 1 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Housing Material | Liquid Crystal Polymer (LCP) | |
| Series | ES6 | |
| Packaging | Reel | |
| Color | White | |
| Mounting Style | SMD/SMT | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Voltage Rating | 250 V |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536694040 |
| TARIC | 8536693000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,528 € | 528,00 € | |
| 0,514 € | 1.028,00 € | |
| 0,508 € | 2.540,00 € |
Need more?