Reference Only
ES9P004VF1R1600
Lighting Connectors ES9 4 Pin Header 3.0mm Pitch.
Datasheet
ES9P004VF1R1600 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | JAE Electronics | |
| Product Category | Lighting Connectors | |
| Product | Connectors | |
| Number of Positions | 4 Position | |
| Termination Style | SMD/SMT | |
| Current Rating | 3 A | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Series | ES9 | |
| Packaging | Reel | |
| Height | 3 mm | |
| Length | 16.8 mm | |
| Product Type | Lighting Connectors | |
| Subcategory | Power | |
| Wire Gauge Max | 22 AWG | |
| Wire Gauge Min | 26 AWG |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536904000 |
| TARIC | 8536901000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 19 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 1.600 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,377 € | 603,20 € | |
| 0,37 € | 1.776,00 € | |
| 0,36 € | 3.456,00 € |
Need more?