Reference Only
ESD-FPL-14.5-10
Ferrite Cable Cores 11x8mm Bare Ni-Zn for Flat Cable.
Datasheet
ESD-FPL-14.5-10 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Cable Cores | |
| Series | ESD-FPL | |
| Product | Flat Ribbon Cable Cores Solid | |
| Inside Length | 11 mm | |
| Outside Length | 14.5 mm | |
| Outside Width | 10 mm | |
| Inside Height | 0.8 mm | |
| Outside Height | 2.75 mm | |
| Packaging | Tray | |
| Core Material | Nickel Zinc | |
| Frequency | 300 MHz | |
| Maximum Operating Temperature | + 85 C | |
| Minimum Operating Temperature | - 25 C | |
| Product Type | Ferrite Cable Cores | |
| Shape | Flat Ribbon | |
| Subcategory | Ferrites | |
| Type | Shield Bead | |
| Part # Aliases | UECESDFPL14510 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543908885 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2.700 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,244 € | 658,80 € | |
| 0,238 € | 1.220,94 € | |
| 0,236 € | 2.421,36 € |
Need more?