Reference Only
ESD-R-19B
Ferrite Toroids / Ferrite Rings Ferrite Bead Incased EMI 8.8mm.
Datasheet
ESD-R-19B DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 8.8 mm | |
| Outside Diameter | 21.5 mm | |
| Outside Length | 13 mm | |
| Series | ESD-R-B | |
| Packaging | Bulk | |
| Core Material | Manganese Zinc (MnZn) | |
| Frequency | 100 MHz | |
| Maximum Operating Temperature | + 60 C | |
| Minimum Operating Temperature | - 25 C | |
| Subcategory | Ferrites | |
| Test Frequency | 100 MHz | |
| Type | EMI, Solid Toroidal Cores | |
| Part # Aliases | UECESDR19B0000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| TARIC | 8543900090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 640 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,88 € | 563,20 € | |
| 0,87 € | 870,00 € | |
| 0,85 € | 4.352,00 € | |
| 0,83 € | 8.499,20 € |
Need more?