Reference Only
ESD-R-19M-H
Ferrite Toroids / Ferrite Rings 22x7.7x14mm 10MHz Mn-Zn 120C.
Datasheet
ESD-R-19M-H DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | Toroids | |
| Inside Diameter | 7.7 mm | |
| Outside Diameter | 22 mm | |
| Outside Length | 14 mm | |
| Series | ESD-R-H | |
| Packaging | Tray | |
| Frequency | 10 MHz | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Part # Aliases | UECESDR19MH000 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Models
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 23 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 480 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 0,97 € | 465,60 € | |
| 0,93 € | 967,20 € | |
| 0,88 € | 1.760,00 € | |
| 0,86 € | 4.334,40 € | |
| 0,86 € | 8.600,00 € |
Need more?