Reference Only
ESD-R-613325XH-R1
Ferrite Toroids / Ferrite Rings High Heat Resistance with Case Toroidal Mn-Zn -40/+120C UL94 V-0 HR1.
Datasheet
ESD-R-613325XH-R1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | KEMET | |
| Product Category | Ferrite Toroids / Ferrite Rings | |
| Product Type | Ferrite Toroids / Ferrite Rings | |
| Product | EMI Cores | |
| Inside Diameter | 33.2 mm | |
| Outside Diameter | 61 mm | |
| Outside Height | 25 mm | |
| Series | ESD-R-613325XH-R1 | |
| Packaging | Tray | |
| Core Material | Manganese Zinc (MnZn) HR1 | |
| Frequency | 500 MHz | |
| Maximum Operating Temperature | + 120 C | |
| Minimum Operating Temperature | - 40 C | |
| Subcategory | Ferrites | |
| Type | White Ring Toroidal Core | |
| Part # Aliases | UECESDR6133R10 |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8548000000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Documents
Datasheet
Specification Sheets
0In Stock
Available For Backorder
Lead Time: 13 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 60 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| 11,32 € | 679,20 € | |
| 11,32 € | 1.358,40 € |
Need more?